- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 2395861-1
2395861-1
TE Connectivity / AMP Brand
H&S 35mm, Inner housing
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
H&S 35mm, Inner housing
Search Keywords: 23958611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2395861-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.2206
3,750
$0.2059
5,000 +
$0.2018
Click for Quote
Log in
to unlock special pricing