- Home ›
- All Products›
- 2394795-1
2394795-1
TE Connectivity / AMP Brand
SMP PLUG EDGE LAUNCH PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SMP PLUG EDGE LAUNCH PCB MOUNT
Search Keywords: 23947951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Impedance:50 Ω
-
Packaging Method:Tray
-
RF Connector Coupling Mechanism:Push-On
-
RF Connector Style:Plug
-
Number of Positions:1
-
Sealable:No
-
Circuit Application:Signal
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Material Finish:Plated
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
RF Contact Captivation Method:Mechanical
-
PCB Mount Orientation:Horizontal
-
Number of Coaxial Contacts:1
-
Body Plating Material:Gold
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
RF Interface:SMP
-
Operating Frequency:0 – 40 GHz
-
Detent:With
-
Body Underplating Material:Nickel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Dielectric Material:PTFE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
975
$20.36
1,950
$10.40
2,925
$7.08
3,900 +
$6.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments