- Home ›
- All Products›
- 2394113-3
2394113-3
TE Connectivity / AMP Brand
H&S 70mm, Cable cover
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
H&S 70mm, Cable cover
Search Keywords: 23941133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394113-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Primary Product Color:Orange
-
Protection & Strain Relief Accessory Type:Cover
-
Primary Product Material:PA GF
-
Operating Temperature (Max):140 °C, 284 °F
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.9998
2,500
$0.6152
3,750
$0.4871
5,000 +
$0.4773
Click for Quote
Log in
to unlock special pricing