- Home ›
- All Products›
- 2394112-1
2394112-1
TE Connectivity / AMP Brand
H&S 35mm, Cable clip
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
H&S 35mm, Cable clip
Search Keywords: 23941121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.2884
2,500
$0.2163
3,750
$0.2019
5,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing