- Home ›
- All Products›
- 2394111-2
2394111-2
TE Connectivity / AMP Brand
H&S 50mm, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
H&S 50mm, SWS
Search Keywords: 23941112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394111-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature (Max):140 °C, 284 °F
-
Shore A Hardness:27
-
Contains Lubricant:Yes
-
Primary Product Material:Silicone
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.7395
250
$0.6202
1,000
$0.5739
2,500
$0.5416
5,000
$0.5268
10,000
$0.3845
15,000
$0.3836
25,000 +
$0.3795
Click for Quote
Log in
to unlock special pricing