- Home ›
- All Products›
- 2394072-4
2394072-4
TE Connectivity / AMP Brand
3POS,HVP1000,ASSY,90DEG,COD K/L/M
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3POS,HVP1000,ASSY,90DEG,COD K/L/M
Search Keywords: 23940724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394072-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Header Type:Header & Push-Push Assembly
-
Centerline (Pitch):1.417 in, 36 mm
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Contact Mating Area Plating Material:Silver
-
Connector System:Bus Bar-to-Wire
-
Connector Mounting Type:Panel Mount
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Connector & Contact Terminates To:Bus Bar
-
Sealable:Yes
-
Contact Current Rating (Max):500 A
-
Contact Type:Pin
-
Mating Pin Diameter:.393 in, 10 mm
-
Mating Alignment Type:Polarization
-
Degree of Protection:IPX9K
-
Primary Product Color:Green & Yellow
-
Operating Voltage:1000 VAC, 1000 VDC
-
Circuit Application:Power & Signal
-
Number of Positions:3
-
Operating Temperature (Max):140 °C, 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$247.22
6
$152.14
9
$120.44
12 +
$118.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments