Image is representational - see mfr. specs

1POS,HVP1000,ASSY,90DEG,COD G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
1POS,HVP1000,ASSY,90DEG,COD G
Search Keywords: 23940707
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2394070-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Circuit Application:
    Power & Signal
  • Centerline (Pitch):
    1.417 in, 36 mm
  • Operating Temperature (Max):
    140 °C, 284 °F
  • Primary Product Color:
    Red
  • Header Type:
    Header & Push-Push Assembly
  • Connector Mounting Type:
    Panel Mount
  • Contact Mating Area Plating Material:
    Silver
  • Connector System:
    Bus Bar-to-Wire
  • Operating Voltage:
    1000 VAC, 1000 VDC
  • Termination Method to Printed Circuit Board:
    Through Hole - Screw
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Bus Bar
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Sealable:
    Yes
  • Mating Alignment Type:
    Polarization
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    500 A
  • Degree of Protection:
    IPX9K
  • Number of Positions:
    1
  • Contact Type:
    Pin
  • Mating Pin Diameter:
    .393 in, 10 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
6
$110.52
12
$68.01
18
$53.84
24 +
$52.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!