- Home ›
- All Products›
- 2392567-1
2392567-1
TE Connectivity / AMP Brand
TPA SOC HSG,3POS,DIA 4MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TPA SOC HSG,3POS,DIA 4MM
Search Keywords: 23925671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Primary Product Material:PA
-
Primary Product Color:Red
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,035
can ship
MOQ for out of Stock Qty:
270
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
270
$1.370
540
$1.027
810
$0.959
1,080 +
$0.939
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments