- Home ›
- All Products›
- 2392560-3
2392560-3
TE Connectivity / AMP Brand
SPACER,DIA 4MM,CVE40, MULTI CORE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPACER,DIA 4MM,CVE40, MULTI CORE PLUG
Search Keywords: 23925603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392560-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Primary Product Color:Orange
-
Primary Product Material:PA
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3748
2,000
$0.2811
3,000
$0.2624
4,000 +
$0.2571
Click for Quote
Log in
to unlock special pricing