- Home ›
- All Products›
- 2392560-2
2392560-2
TE Connectivity / AMP Brand
SPACER,DIA 4MM,CVE40, MULTI CORE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPACER,DIA 4MM,CVE40, MULTI CORE PLUG
Search Keywords: 23925602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392560-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Primary Product Material:PA
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 9/7/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$0.4418
500
$0.4407
1,000
$0.4396
2,000
$0.4385
4,000
$0.2699
6,000
$0.2136
8,000 +
$0.2094
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments