- Home ›
- All Products›
- 2392559-4
2392559-4
TE Connectivity / AMP Brand
SOC CONN CVR,3POS,DIA 4MM,ICT CVE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOC CONN CVR,3POS,DIA 4MM,ICT CVE
Search Keywords: 23925594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392559-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Number of Positions:1
-
Primary Product Color:Orange
-
Protection & Strain Relief Accessory Type:Cover
-
Primary Product Material:PA GF
-
Operating Temperature (Max):140 °C, 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
600
$0.5040
1,200
$0.3780
1,800
$0.3528
2,400 +
$0.3458
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments