- Home ›
- All Products›
- 2392553-1
2392553-1
TE Connectivity / AMP Brand
STEEL,INNER FERRULE,HVA HD400
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STEEL,INNER FERRULE,HVA HD400
Search Keywords: 23925531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392553-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Material:Stainless Steel
-
Sealable:No
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Industry Standard:LV214/LV215
-
Connector Shielding Accessory Type:Ferrule
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$0.3469
1,500
$0.2601
2,250
$0.2428
3,000 +
$0.2379
Click for Quote
Log in
to unlock special pricing