Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2390329-1

Pin, Contact, 3.6 Dia, BOT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin, Contact, 3.6 Dia, BOT
Search Keywords: 23903291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2390329-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Contact Mating Area Plating Material: Silver
Discrete Wire Type: Stranded
Operating Voltage: 120 VAC, 120 VDC
Compatible With Wire & Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Silver
Connector & Contact Terminates To: Wire & Cable
Operating Temperature Range: -20 – 60 °C, -4 – 140 °F
Contact Type: Pin
Wire Size: 10 – 8 AWG, 10382 – 16507 CMA, 5.26 – 8.36 mm²
Circuit Application: Power
Contact Size: 3.6mm
Contact Base Material: Brass
Contact Current Rating (Max): 40 A
Termination Method to Wire & Cable: 4/8 Indent Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2390329-1 RoHS compliant?
Yes, 2390329-1 is RoHS compliant.
What is the lead time for 2390329-1?
The standard lead time for 2390329-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 951
Can Ship immediately
Manufacturer Stock:
3,311 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.58
50
$14.08
100
$11.91
250
$11.88
500
$11.85
750
$11.82
1,000 +
$10.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!