- 홈 ›
- All Products›
- 2390144-8
2390144-8
TE Connectivity / AMP Brand
1.25P 8POS WTB CABLE HSG NA
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
1.25P 8POS WTB CABLE HSG NA
Search Keywords: 23901448
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2390144-8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Mating Retention:With
-
Packaging Quantity:1000
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Board
-
Insulation Resistance:100 MΩ
-
Housing Material:66 Nylon
-
Number of Positions:8
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Operating Voltage:50 V
-
Strain Relief:Without
-
Panel Mount Feature:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Bag & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.049 in, 1.25 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Wire Size:30 – 26 AWG, .05 – .2 mm²
-
Termination Resistance:20 mΩ
-
Sealable:No
-
Housing Entry Configuration:Both Ends Closed
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
5000
14 Weeks
배송 가능
9. 8. 26
PRICE (USD)
수량
Unit Price
5,000
$1.0359
10,000
$0.5467
15,000
$0.3760
20,000 +
$0.3685
Click for Quote
Log in
특별 가격 잠금 해제