- Home ›
- All Products›
- 2390144-3
2390144-3
TE Connectivity / AMP Brand
1.25P 3POS WTB CABLE HSG NA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.25P 3POS WTB CABLE HSG NA
Search Keywords: 23901443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2390144-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:3
-
Mating Retention:With
-
Packaging Quantity:1000
-
Termination Resistance:20 mΩ
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 26 AWG, .05 – .2 mm²
-
Connector Product Type:Housing
-
Housing Material:66 Nylon
-
Packaging Method:Bag & Box
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):1 A
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Centerline (Pitch):.049 in, 1.25 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:50 V
-
Number of Rows:1
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Insulation Resistance:100 MΩ
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5,000
$0.7658
10,000
$0.4054
15,000
$0.2853
20,000 +
$0.2796
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments