Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2389807-1

STRAIN RELIEF,35 POSITION AMPSEAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
STRAIN RELIEF,35 POSITION AMPSEAL
Search Keywords: 23898071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2389807-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 122
IP Rating: IP69
Serviceable: Yes
Cable Exit Angle: 180°
Operating Temperature (Max): 105 °C, 221 °F
Number of Positions: 35
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
UL Flammability Rating: UL 94HB
Sealable: No
Primary Product Material: PBT
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2389807-1 RoHS compliant?
Yes, 2389807-1 is RoHS compliant.
What is the lead time for 2389807-1?
The standard lead time for 2389807-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Ships today, if you order in
On Order:
2,806   can ship 12/11/26
Minimum Order Quantity:
122
Order Increment:
122
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
122
$2.09
366
$2.04
610
$2.02
1,098
$2.00
2,562
$1.99
5,002
$1.98
7,564
$1.97
10,004 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!