- Home ›
- All Products›
- 2389168-1
2389168-1
TE Connectivity / AMP Brand
SDE F DEUTSCH (SIZE 12) 2.0-2.5mm2 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SDE F DEUTSCH (SIZE 12) 2.0-2.5mm2 ASSY
Search Keywords: 23891681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2389168-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ratchet Configuration:Operator Releasable & Adjustable
-
Die Sets Type:Removable/Interchangeable
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Tool Grade:Commercial Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Tooling Type:SDE Crimp Hand Tool
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
2
$420.88
3
$345.33
4
$307.56
5 +
$301.41
Click for Quote
Log in
to unlock special pricing