- Home ›
- All Products›
- 2387549-3
2387549-3
TE Connectivity / AMP Brand
CU ALLOY,INNER FERRULE,120SQ
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CU ALLOY,INNER FERRULE,120SQ
Search Keywords: 23875493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387549-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Primary Product Material:Copper Alloy
-
Sealable:No
-
Connector Shielding Accessory Type:Crimp Ferrule
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$12.67
1,000
$6.69
1,500
$4.60
2,000 +
$4.51
Click for Quote
Log in
to unlock special pricing