- Home ›
- All Products›
- 2387405-1
2387405-1
TE Connectivity / AMP Brand
PCIEG4,SMT,STRADDLE,36POS,G/F,O/E
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCIEG4,SMT,STRADDLE,36POS,G/F,O/E
Search Keywords: 23874051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Number of Positions:36
-
Operating Temperature Range:-40 – 85 °C
-
Contact Current Rating (Max):1.1 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Centerline (Pitch):1 mm
-
Circuit Application:Signal
-
PCB Mount Orientation:Straddle Mount
-
PCI Generation:4
-
Contact Mating Area Plating Material Thickness:1 µin
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
70
$9.62
280
$9.60
560
$9.57
1,050
$9.55
2,100
$4.88
3,150
$3.32
4,200 +
$3.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments