Image is representational - see mfr. specs

FL RPT CONN CA,REV,SER 2,SZ 23-57,L 2M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FL RPT CONN CA,REV,SER 2,SZ 23-57,L 2M
Search Keywords: 23871383
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2387138-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Wire Size:
    24 AWG
  • Number of Power Positions:
    57
  • Number of Signal Positions:
    57
  • Cable Assembly Category:
    Industry Standard
  • Cable Assembly Length:
    2 m
  • Cable Assembly Type:
    CPC Pigtail
  • Connector Type (End A):
    CPC Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
2
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
50
$346.17
100
$176.81
150
$120.35
200 +
$117.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!