- Home ›
- All Products›
- 2387136-1
2387136-1
TE Connectivity / AMP Brand
FL RPT CONN CA,REV,SER 2,SZ 17-28,L 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FL RPT CONN CA,REV,SER 2,SZ 17-28,L 0.5M
Search Keywords: 23871361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Assembly Length:.5 m
-
Number of Power Positions:28
-
Wire Size:24 AWG
-
Number of Signal Positions:28
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$83.62
10
$83.41
25
$83.20
50
$82.99
100
$43.94
150
$30.92
200 +
$30.30
Click for Quote
Log in
to unlock special pricing