- Home ›
- All Products›
- 2387135-2
TE Connectivity / AMP Brand
2387135-2
PLUG CONN CA, REV, SER 2,SZ 17-28,L 1M
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG CONN CA, REV, SER 2,SZ 17-28,L 1M
Search Keywords: 23871352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387135-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Power Positions:28
-
Wire Size:24 AWG
-
Cable Assembly Length:1 m
-
Cable Assembly Category:Industry Standard
-
Number of Signal Positions:28
-
Connector Type (End A):CPC Plug
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Frequently Asked Questions
Is 2387135-2 RoHS compliant?
Yes, 2387135-2 is RoHS compliant.
What is the lead time for 2387135-2?
The standard lead time for 2387135-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$116.00
10
$115.71
25
$115.42
50
$115.13
100
$60.76
150
$41.79
200 +
$40.95
Click for Quote
Log in
to unlock special pricing