- Home ›
- All Products›
- 2387132-2
2387132-2
TE Connectivity / AMP Brand
FL RPT CONN CA,REV,SER 2, SZ 11-8,L 1M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FL RPT CONN CA,REV,SER 2, SZ 11-8,L 1M
Search Keywords: 23871322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Length:1 m
-
Cable Assembly Category:Industry Standard
-
Number of Power Positions:8
-
Number of Signal Positions:8
-
Wire Size:24 AWG
-
Connector Type (End A):CPC Receptacle
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$29.34
100
$18.06
150
$14.29
200 +
$14.01
Click for Quote
Log in
to unlock special pricing