- Home ›
- All Products›
- 2387129-1
2387129-1
TE Connectivity / AMP Brand
PLUG CONN CA,STD,SER 1,SZ 23-37,L 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG CONN CA,STD,SER 1,SZ 23-37,L 0.5M
Search Keywords: 23871291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Category:Industry Standard
-
Wire Size:18 AWG
-
Number of Signal Positions:37
-
Number of Power Positions:37
-
Cable Assembly Length:.5 m
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$145.78
10
$145.42
25
$145.05
50
$144.69
100
$76.37
150
$52.52
200 +
$51.47
Click for Quote
Log in
to unlock special pricing