- Home ›
- All Products›
- 2387122-1
2387122-1
TE Connectivity / AMP Brand
PLUG CONN CA,SP,SER 1,SZ 17-9,L 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONN CA,SP,SER 1,SZ 17-9,L 0.5M
Search Keywords: 23871221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Power Positions:9
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:.5 m
-
Wire Size:18 AWG
-
Number of Signal Positions:9
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$52.53
100
$27.81
150
$19.57
200 +
$19.18
Click for Quote
Log in
to unlock special pricing