- Home ›
- All Products›
- 2387116-3
2387116-3
TE Connectivity / AMP Brand
PLUG CONN CA,STD,SER 1,SZ 13-9,LG 2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONN CA,STD,SER 1,SZ 13-9,LG 2M
Search Keywords: 23871163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
5 -
Cable Assembly Length:2 m
-
Number of Signal Positions:9
-
Number of Power Positions:9
-
Cable Assembly Category:Industry Standard
-
Wire Size:18 AWG
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$76.83
100
$40.68
150
$28.62
200 +
$28.05
Click for Quote
Log in
to unlock special pricing