- Home ›
- All Products›
- 2387116-1
2387116-1
TE Connectivity / AMP Brand
PLUG CONN CA,STD,SER 1,SZ 13-9,LG 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONN CA,STD,SER 1,SZ 13-9,LG 0.5M
Search Keywords: 23871161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Signal Positions:9
-
Cable Assembly Category:Industry Standard
-
Number of Power Positions:9
-
Cable Assembly Length:.5 m
-
Wire Size:18 AWG
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$30.02
100
$18.47
150
$14.63
200 +
$14.33
Click for Quote
Log in
to unlock special pricing