- Home ›
- All Products›
- 2387114-2
2387114-2
TE Connectivity / AMP Brand
FL RCPT CONN,STD,SER 1,SZ 13-7,LG 1M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FL RCPT CONN,STD,SER 1,SZ 13-7,LG 1M
Search Keywords: 23871142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387114-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wire Size:18 AWG
-
Cable Assembly Category:Industry Standard
-
Number of Power Positions:7
-
Number of Signal Positions:7
-
Cable Assembly Length:1 m
-
Connector Type (End A):CPC Receptacle
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$46.53
100
$24.63
150
$17.33
200 +
$16.99
Click for Quote
Log in
to unlock special pricing