- Home ›
- All Products›
- 2387101-3
2387101-3
TE Connectivity / AMP Brand
PLUG CONN CA,STD,SER 1,SZ 13-7,LGTH 2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONN CA,STD,SER 1,SZ 13-7,LGTH 2M
Search Keywords: 23871013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387101-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
5 -
Cable Assembly Length:2 m
-
Number of Signal Positions:7
-
Wire Size:18 AWG
-
Number of Power Positions:7
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$63.62
100
$33.68
150
$23.70
200 +
$23.23
Click for Quote
Log in
to unlock special pricing