- Home ›
- All Products›
- 2386908-3
2386908-3
TE Connectivity / AMP Brand
SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,2.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,2.0M
Search Keywords: 23869083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386908-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Category:Industry Standard
-
Number of Power Positions:4
-
Number of Signal Positions:4
-
Cable Assembly Length:2 m
-
Wire Size:18 AWG
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$27.72
100
$17.06
150
$13.51
200 +
$13.24
Click for Quote
Log in
to unlock special pricing