- Home ›
- All Products›
- 2386908-2
2386908-2
TE Connectivity / AMP Brand
SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQ.FL RCPT CONN CA, REV,SER1,SZ11-4,1.0M
Search Keywords: 23869082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386908-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Power Positions:4
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:1 m
-
Number of Signal Positions:4
-
Wire Size:18 AWG
-
Cable Assembly Type:CPC Pigtail
-
Connector Type (End A):CPC Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$20.83
100
$12.82
150
$10.15
200 +
$9.95
Click for Quote
Log in
to unlock special pricing