Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2386906-2

LUG CONN CA,REV,SER 1,SZ 11-4,LGTH 1.0 M

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
LUG CONN CA,REV,SER 1,SZ 11-4,LGTH 1.0 M
Search Keywords: 23869062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2386906-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Power Positions: 4
Wire Size: 18 AWG
Cable Assembly Length: 1 m
Number of Signal Positions: 4
Cable Assembly Category: Industry Standard
Connector Type (End A): CPC Plug
Cable Assembly Type: CPC Pigtail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2386906-2 RoHS compliant?
Yes, 2386906-2 is RoHS compliant.
What is the lead time for 2386906-2?
The standard lead time for 2386906-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$25.31
100
$15.57
150
$12.33
200 +
$12.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!