- Home ›
- All Products›
- 2386899-2
2386899-2
TE Connectivity / AMP Brand
HNG RCPT CONN CA,STD,SER 1,SZ 11-4,1.0 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HNG RCPT CONN CA,STD,SER 1,SZ 11-4,1.0 M
Search Keywords: 23868992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386899-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wire Size:18 AWG
-
Cable Assembly Length:1 m
-
Number of Signal Positions:4
-
Number of Power Positions:4
-
Cable Assembly Category:Industry Standard
-
Connector Type (End A):CPC Receptacle
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$22.62
100
$13.92
150
$11.02
200 +
$10.80
Click for Quote
Log in
to unlock special pricing