- Home ›
- All Products›
- 2386899-1
2386899-1
TE Connectivity / AMP Brand
HNG RCPT CONN CA,STD,SER 1,SZ 11-4,0.5 M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HNG RCPT CONN CA,STD,SER 1,SZ 11-4,0.5 M
Search Keywords: 23868991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Wire Size:18 AWG
-
Cable Assembly Category:Industry Standard
-
Number of Power Positions:4
-
Number of Signal Positions:4
-
Cable Assembly Length:.5 m
-
Connector Type (End A):CPC Receptacle
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
50
$18.30
100
$11.26
150
$8.92
200 +
$8.74
Click for Quote
Log in
to unlock special pricing