- Home ›
- All Products›
- 2386340-2
2386340-2
TE Connectivity / AMP Brand
DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB
Search Keywords: 23863402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386340-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Wire Size:000 AWG, 95 mm²
-
Packaging Method:Tray
-
Operating Temperature (Max):140 °C, 284 °F
-
Operating Temperature Range:-40 – 140 °C, -40 - 284 °F
-
Terminal Type:Socket
-
Terminal Transmits:100+ A (Very High Power)
-
Sealable:No
-
Mating Pin Diameter:.55 in, 14 mm
-
Primary Locking Feature:Clean Body
-
Tab Length:.852 in, 21.65 mm
-
Interface Plating:Silver (Ag)
-
Wire Size Search:0 AWG, 95 mm²
-
Receptacle Style:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$21.86
5
$20.45
10
$19.50
25
$18.92
50
$18.37
160
$17.37
320 +
$16.90
Click for Quote
Log in
to unlock special pricing