- Home ›
- All Products›
- 2386340-1
2386340-1
TE Connectivity / AMP Brand
DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB
Search Keywords: 23863401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386340-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Interface Plating:Silver (Ag)
-
Tab Length:.852 in, 21.65 mm
-
Sealable:No
-
Mating Pin Diameter:.55 in, 14 mm
-
Primary Locking Feature:Clean Body
-
Operating Temperature (Max):140 °C, 284 °F
-
Wire Size:00 AWG, 70 mm²
-
Terminal Type:Socket
-
Packaging Method:Tray
-
Terminal Transmits:100+ A (Very High Power)
-
Wire Size Search:0 AWG, 70 mm²
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,410
can ship
MOQ for out of Stock Qty:
40
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$32.96
80
$20.28
120
$16.06
160 +
$15.74
Click for Quote
Log in
to unlock special pricing