Available Replacements
Equivalente anterior
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2385411-2

SDE F SERIE 9.5 1.5-2.5 DIE SET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SDE F SERIE 9.5 1.5-2.5 DIE SET
Search Keywords: 23854112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2385411-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Specification Type: TE Product Specification (114-)
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Tool Grade: Commercial Crimp Tooling
Tooling Type: SDE Crimp Die Set
Die Sets Type: Removable/Interchangeable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2385411-2?
The recommended replacement for 2385411-2 is 1-1579001-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2385411-2 RoHS compliant?
Yes, 2385411-2 is RoHS compliant.
What is the lead time for 2385411-2?
The standard lead time for 2385411-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,154.30
3
$814.80
4
$645.05
5 +
$632.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!