- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2385352-1
2385352-1
TE Connectivity / AMP Brand
1.35MM FEMALE S-T FOR PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.35MM FEMALE S-T FOR PCB
Search Keywords: 23853521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:90 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$965.16
5
$613.16
8
$404.52
10 +
$396.43
Click for Quote
Log in
to unlock special pricing