- Home ›
- All Products›
- 2385343-1
2385343-1
TE Connectivity / AMP Brand
1.35MM FEMALE TO 1.35MM FEMALE ADAPTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.35MM FEMALE TO 1.35MM FEMALE ADAPTOR
Search Keywords: 23853431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Impedance:50 Ω
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Center Contact Plating Material:Gold
-
Side A Gender:Jack
-
Side B Gender:Jack
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Side B Interface:1.35mm series
-
Body Orientation:Straight
-
Side A Interface:1.35mm series
-
Operating Frequency:90 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$1,594.91
5
$1,010.11
8
$651.25
10 +
$638.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments