- Home ›
- All Products›
- 2385340-1
2385340-1
TE Connectivity / AMP Brand
1.85MM MALE TO 1.35MM MALE ADAPTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.85MM MALE TO 1.35MM MALE ADAPTOR
Search Keywords: 23853401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385340-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Side B Interface:1.85mm series
-
Side A Interface:1.35mm series
-
Side B Gender:Plug
-
Sealable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Side A Gender:Plug
-
Circuit Application:Signal
-
Number of Positions:1
-
Impedance:50 Ω
-
Operating Frequency:67 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$3,998.67
5
$2,450.80
8
$1,564.00
10 +
$1,532.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments