- Home ›
- All Products›
- 2385014-8
2385014-8
TE Connectivity / AMP Brand
8P TB DR HDR 90 DEG,PITCH 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P TB DR HDR 90 DEG,PITCH 3.5
Search Keywords: 23850148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385014-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.138 in, 3.5 mm
-
Terminal Block Connector Type:Header
-
Housing Material:PA 66
-
Operating Voltage:150 VAC
-
Termination Post & Tail Length:.137 in, 3.5 mm
-
Product Orientation:Right Angle
-
Primary Product Color:Green
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Contact Current Rating (Max):8 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,250
$6.59
2,500
$3.48
3,750
$2.39
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing