- Home ›
- All Products›
- 2385010-7
2385010-7
TE Connectivity / AMP Brand
7 POS SPRING TB PLUG, PITCH 7.62
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS SPRING TB PLUG, PITCH 7.62
Search Keywords: 23850107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385010-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
150 -
Primary Product Color:Green
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:7
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Product Orientation:Vertical
-
Wire Entry Angle:180°
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 66
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Block Connector Type:Plug
-
Wire Entry Location:Top
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.3 in, 7.62 mm
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):20 A
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
188
$15.06
375
$7.99
563
$5.62
750 +
$5.51
Click for Quote
Log in
to unlock special pricing