- Home ›
- All Products›
- 2385010-5
2385010-5
TE Connectivity / AMP Brand
5 POS SPRING TB PLUG, PITCH 7.62
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 POS SPRING TB PLUG, PITCH 7.62
Search Keywords: 23850105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385010-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
200 -
Connector System:Wire-to-Board
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Primary Product Color:Green
-
Number of Positions:5
-
Housing Material:PA 66
-
Wire Entry Location:Top
-
Centerline (Pitch):.3 in, 7.62 mm
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):20 A
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Plug
-
Operating Voltage:300 VAC
-
Wire Entry Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$6.27
500
$3.86
750
$3.06
1,000 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments