- Home ›
- All Products›
- 2385010-2
2385010-2
TE Connectivity / AMP Brand
2 POS SPRING TB PLUG, PITCH 7.62
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 POS SPRING TB PLUG, PITCH 7.62
Search Keywords: 23850102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385010-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500 -
Product Orientation:Vertical
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:300 VAC
-
Wire Entry Location:Top
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Centerline (Pitch):.3 in, 7.62 mm
-
Contact Base Material:Copper Alloy
-
Number of Positions:2
-
Number of Rows:1
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Housing Material:PA 66
-
Contact Current Rating (Max):20 A
-
Circuit Application:Power & Signal
-
Wire Entry Angle:180°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
625
$2.50
1,250
$1.54
1,875
$1.22
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing