- Home ›
- All Products›
- 2385008-6
2385008-6
TE Connectivity / AMP Brand
6P TB HDR 90 DEG,PITCH 5.08 &TL 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6P TB HDR 90 DEG,PITCH 5.08 &TL 4.5mm
Search Keywords: 23850086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385008-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
600 -
Primary Product Color:Green
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Number of Positions:6
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Terminal Block Connector Type:Header
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Housing Material:PA 66
-
Contact Current Rating (Max):16 A
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:300 VAC
-
Centerline (Pitch):.2 in, 5.08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$2.89
1,500
$1.53
2,250
$1.08
3,000 +
$1.06
Click for Quote
Log in
to unlock special pricing