- Home ›
- All Products›
- 2385007-9
2385007-9
TE Connectivity / AMP Brand
9 POS SPRING TB PLUG, PITCH 5.08
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POS SPRING TB PLUG, PITCH 5.08
Search Keywords: 23850079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385007-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
160 -
Connector System:Wire-to-Board
-
Wire Entry Location:Top
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Angle:180°
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):16 A
-
Operating Voltage:300 VAC
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Packaging Method:Box
-
Product Orientation:Vertical
-
Number of Positions:9
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Centerline (Pitch):.2 in, 5.08 mm
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Green
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$19.62
400
$10.38
600
$7.31
800 +
$7.16
Click for Quote
Log in
to unlock special pricing