- Home ›
- All Products›
- 2385007-2
2385007-2
TE Connectivity / AMP Brand
2 POS SPRING TB PLUG, PITCH 5.08
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS SPRING TB PLUG, PITCH 5.08
Search Keywords: 23850072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385007-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
800 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Housing Material:PA 66
-
Product Orientation:Vertical
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Entry Angle:180°
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Plug
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Packaging Method:Box
-
Contact Current Rating (Max):16 A
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:2
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Wire Entry Location:Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$1.479
2,000
$0.910
3,000
$0.721
4,000 +
$0.706
Click for Quote
Log in
to unlock special pricing