- Home ›
- All Products›
- 2385005-2
2385005-2
TE Connectivity / AMP Brand
2P TB HDR 90 DEG,PITCH 3.81 &TL 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P TB HDR 90 DEG,PITCH 3.81 &TL 3.5mm
Search Keywords: 23850052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385005-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
2000 -
Product Orientation:Right Angle
-
Primary Product Color:Green
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Termination Post & Tail Length:.137 in, 3.5 mm
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.15 in, 3.81 mm
-
Terminal Block Connector Type:Header
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Box
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):10 A
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,500
$0.1860
5,000
$0.1395
7,500
$0.1302
10,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing