- Home ›
- All Products›
- 2385004-7
2385004-7
TE Connectivity / AMP Brand
7 POS SPRING TB PLUG, PITCH 3.81
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7 POS SPRING TB PLUG, PITCH 3.81
Search Keywords: 23850047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385004-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
400 -
Terminal Block Connector Type:Plug
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:16 – 28 AWG, .08 – 1.3 mm²
-
Housing Material:PA 66
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):8 A
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:300 VAC
-
Number of Positions:7
-
Primary Product Color:Green
-
Packaging Method:Box
-
Wire Entry Location:Top
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Wire Entry Angle:180°
-
Stacking Configuration:Side Stackable
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.15 in, 3.81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$15.40
1,000
$8.13
1,500
$5.59
2,000 +
$5.48
Click for Quote
Log in
to unlock special pricing