- Home ›
- All Products›
- 2385002-8
2385002-8
TE Connectivity / AMP Brand
8P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm
Search Keywords: 23850028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385002-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000 -
Contact Base Material:Copper Alloy
-
Number of Positions:8
-
Number of Rows:1
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.149 in, 3.8 mm
-
Primary Product Color:Green
-
Connector System:Wire-to-Board
-
Product Orientation:Right Angle
-
Contact Current Rating (Max):4 A
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:150 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,250
$2.159
2,500
$1.143
3,750
$0.804
5,000 +
$0.788
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments